
HG2405RD-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2405RD-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405RD-RTP |
Description | ANTRUBBER DUCK 2.4GHZ 5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.200" (208.28mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,44000 € | 31,44 € |
| 10 | 25,56800 € | 255,68 € |
| 25 | 24,10240 € | 602,56 € |
| 100 | 22,49070 € | 2.249,07 € |
| 250 | 21,72244 € | 5.430,61 € |
| Unit Price without VAT: | 31,44000 € |
|---|---|
| Unit Price with VAT: | 37,41360 € |

