
HG2405RD-1-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2405RD-1-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405RD-1-RTP |
Description | ANTRUBBER DUCK 2.4GHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/x, Bluetooth, ISM, Wi-Fi, WLAN Whip, Right Angle RP-TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.52dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.953" (202.00mm) | |
Applications | 802.11a/b/g/n/x, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 € | 25,32 € |
| 10 | 20,45000 € | 204,50 € |
| 25 | 19,23560 € | 480,89 € |
| 100 | 17,90020 € | 1.790,02 € |
| 250 | 17,26372 € | 4.315,93 € |
| 500 | 16,88020 € | 8.440,10 € |
| Unit Price without VAT: | 25,32000 € |
|---|---|
| Unit Price with VAT: | 30,13080 € |

