
HG2405P-135-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2405P-135-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405P-135-RTP |
Description | ANT PANEL 2.4 GHZ 5 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, DCS, ISM, PCS, Wi-Fi, WLAN Module RP-TNC Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 5dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Active | Termination RP-TNC |
RF Family/Standard Cellular, General ISM, WiFi | Mounting Type Wall Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.210" (56.13mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g, DCS, ISM, PCS, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,07000 € | 76,07 € |
| 10 | 63,48800 € | 634,88 € |
| 25 | 62,68080 € | 1.567,02 € |
| Unit Price without VAT: | 76,07000 € |
|---|---|
| Unit Price with VAT: | 90,52330 € |

