
HG2405P-135-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2405P-135-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405P-135-RSP |
Description | ANT PANEL 2.4 GHZ 5 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, DCS, ISM, PCS, Wi-Fi, WLAN Module RP-SMA Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 5dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Active | Termination RP-SMA |
RF Family/Standard Cellular, General ISM, WiFi | Mounting Type Wall Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.210" (56.13mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g, DCS, ISM, PCS, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,81000 € | 94,81 € |
| 10 | 79,63700 € | 796,37 € |
| 25 | 75,84800 € | 1.896,20 € |
| 100 | 71,68430 € | 7.168,43 € |
| Unit Price without VAT: | 94,81000 € |
|---|---|
| Unit Price with VAT: | 112,82390 € |

