
HG2405MGUR-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2405MGUR-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405MGUR-RSP |
Description | ANTMAGMNT 2.4GHZ 5DBI RSP CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 14.500" (368.30mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,73000 € | 222,73 € |
| 10 | 191,22600 € | 1.912,26 € |
| 25 | 183,36160 € | 4.584,04 € |
| Unit Price without VAT: | 222,73000 € |
|---|---|
| Unit Price with VAT: | 265,04870 € |

