
HG2404MGU-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2404MGU-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2404MGU-RTP |
Description | ANTMAGMNT 2.4GHZ 4DBI RTP 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 4dBi |
Packaging Bag | Features Cable - 3.05m |
Part Status Active | Termination RP-TNC |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Magnetic |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 7.900" (200.66mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,69000 € | 137,69 € |
| 10 | 116,78600 € | 1.167,86 € |
| 25 | 111,56800 € | 2.789,20 € |
| Unit Price without VAT: | 137,69000 € |
|---|---|
| Unit Price with VAT: | 163,85110 € |

