
HG2404MGU-NF | |
|---|---|
DigiKey Part Number | 5073-HG2404MGU-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2404MGU-NF |
Description | ANTMAGMNT 2.4GHZ 4DBI NF 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.900" (200.66mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 € | 127,18 € |
| 10 | 107,66700 € | 1.076,67 € |
| 25 | 102,79680 € | 2.569,92 € |
| Unit Price without VAT: | 127,18000 € |
|---|---|
| Unit Price with VAT: | 151,34420 € |

