
HG2403US-NM | |
|---|---|
DigiKey Part Number | 5073-HG2403US-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2403US-NM |
Description | ANTOMNI SURVEY 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.270" (159.26mm) | |
Applications | 802.11b/g/n, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| 10 | 31,01100 € | 310,11 € |
| 25 | 29,28600 € | 732,15 € |
| 100 | 27,39070 € | 2.739,07 € |
| 250 | 26,48736 € | 6.621,84 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |

