
HG2403UR-NMOW | |
|---|---|
DigiKey Part Number | 5073-HG2403UR-NMOW-ND |
Manufacturer | |
Manufacturer Product Number | HG2403UR-NMOW |
Description | ANTOMNI 2.4GHZ 3DBI WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bag | Termination NMO |
Part Status Active | Mounting Type Connector Mount |
RF Family/Standard Bluetooth, General ISM, WiFi | Height (Max) 2.700" (68.58mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency (Center/Band) 2.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 € | 78,39 € |
| 10 | 65,49200 € | 654,92 € |
| 25 | 64,77480 € | 1.619,37 € |
| Unit Price without VAT: | 78,39000 € |
|---|---|
| Unit Price with VAT: | 93,28410 € |

