
HG2403RDR-MMCX | |
|---|---|
DigiKey Part Number | 5073-HG2403RDR-MMCX-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RDR-MMCX |
Description | ANTRUBBERDUCK 2.4GHZ 3DBI W/ 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight MMCX Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 10.000" (254.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 6,53100 € | 65,31 € |
| 25 | 6,07040 € | 151,76 € |
| 100 | 5,68040 € | 568,04 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

