
HG2403RD-RSF | |
|---|---|
DigiKey Part Number | 5073-HG2403RD-RSF-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RD-RSF |
Description | ANTRUBBER DUCK 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.400" (137.16mm) | |
Applications | 802.11b/g, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,49000 € | 20,49 € |
| 10 | 16,42100 € | 164,21 € |
| 25 | 15,40520 € | 385,13 € |
| 100 | 14,28860 € | 1.428,86 € |
| 250 | 13,75648 € | 3.439,12 € |
| 500 | 13,43580 € | 6.717,90 € |
| Unit Price without VAT: | 20,49000 € |
|---|---|
| Unit Price with VAT: | 24,38310 € |

