
HG2403RD-1-RTF | |
|---|---|
DigiKey Part Number | 5073-HG2403RD-1-RTF-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RD-1-RTF |
Description | ANTRUBBER DUCK 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Right Angle RP-TNC Male Connector Mount, Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-TNC Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount, Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 5.827" (148.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 13,45700 € | 134,57 € |
| 25 | 12,60520 € | 315,13 € |
| 100 | 11,66960 € | 1.166,96 € |
| 250 | 11,22340 € | 2.805,85 € |
| 500 | 10,95452 € | 5.477,26 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |

