
HG2403RD-1-RSF | |
|---|---|
DigiKey Part Number | 5073-HG2403RD-1-RSF-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RD-1-RSF |
Description | ANTRUBBER DUCK 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Male Connector Mount, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount, Magnetic | |
Height (Max) | 5.571" (141.50mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,01800 € | 80,18 € |
| 25 | 7,46880 € | 186,72 € |
| 100 | 6,86550 € | 686,55 € |
| 250 | 6,57792 € | 1.644,48 € |
| 500 | 6,40460 € | 3.202,30 € |
| 1.000 | 6,26195 € | 6.261,95 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

