
HG2403PU1-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG2403PU1-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG2403PU1-100IPEX |
Description | ANT PCB 2400MHZ 3DBI IPEX CON 27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40200 € | 34,02 € |
| 25 | 3,13760 € | 78,44 € |
| 100 | 2,84660 € | 284,66 € |
| 250 | 2,70808 € | 677,02 € |
| 500 | 2,62456 € | 1.312,28 € |
| 1.000 | 2,55578 € | 2.555,78 € |
| 2.500 | 2,48323 € | 6.208,07 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

