Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2403MGURB-NF | |
|---|---|
DigiKey Part Number | 5073-HG2403MGURB-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2403MGURB-NF |
Description | ANTMAGMNT 2.4GHZ 3DBI BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination N Type Female, N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG2403MGURB-NM | L-com | 0 | 5073-HG2403MGURB-NM-ND | 123,40000 € | Parametric Equivalent |
| HG2403MGURB-RSP | L-com | 0 | 5073-HG2403MGURB-RSP-ND | 140,35000 € | Parametric Equivalent |
| HG2403MGURB-RTP | L-com | 0 | 5073-HG2403MGURB-RTP-ND | 110,12000 € | Parametric Equivalent |
| HG2403MGURB-SM | L-com | 0 | 5073-HG2403MGURB-SM-ND | 157,19000 € | Parametric Equivalent |
| HG2403MGURB-TM | L-com | 0 | 5073-HG2403MGURB-TM-ND | 121,51000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,98000 € | 145,98 € |
| 10 | 124,03200 € | 1.240,32 € |
| 25 | 118,55240 € | 2.963,81 € |
| Unit Price without VAT: | 145,98000 € |
|---|---|
| Unit Price with VAT: | 173,71620 € |








