
HG2403-SDC-3RSP | |
|---|---|
DigiKey Part Number | 5073-HG2403-SDC-3RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2403-SDC-3RSP |
Description | ANTMIMO CEILING 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi, WiMax, WLAN Module RP-SMA Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 457.2mm | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 2.800" (71.12mm) | |
Applications | 802.11b/g/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 € | 94,06 € |
| 10 | 78,96000 € | 789,60 € |
| 25 | 75,19000 € | 1.879,75 € |
| 100 | 71,04690 € | 7.104,69 € |
| Unit Price without VAT: | 94,06000 € |
|---|---|
| Unit Price with VAT: | 111,93140 € |

