
HG2402RDR-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2402RDR-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2402RDR-RSP |
Description | ANTRUBBER DUCK 2.4GHZ 2DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Connector Mount, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount, Magnetic | |
Height (Max) | 3.130" (79.50mm) | |
Applications | 802.11a/b/g/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 15,25700 € | 152,57 € |
| 25 | 14,30800 € | 357,70 € |
| 100 | 13,26530 € | 1.326,53 € |
| 250 | 12,76828 € | 3.192,07 € |
| 500 | 12,46864 € | 6.234,32 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

