
HG2402RDR-1-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2402RDR-1-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2402RDR-1-RSP |
Description | ANTRUBBER DUCK 2.4GHZ 2DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 75.000" (190.50cm) | |
Applications | 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,34200 € | 63,42 € |
| 25 | 5,89160 € | 147,29 € |
| 100 | 5,39650 € | 539,65 € |
| 250 | 5,16048 € | 1.290,12 € |
| 500 | 5,01822 € | 2.509,11 € |
| 1.000 | 4,90119 € | 4.901,19 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

