
HG2402RD-RSF | |
|---|---|
DigiKey Part Number | 5073-HG2402RD-RSF-ND |
Manufacturer | |
Manufacturer Product Number | HG2402RD-RSF |
Description | ANTRUBBER DUCK 2.4GHZ 2DBI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 2.2dBi |
Part Status Active | Termination RP-SMA |
RF Family/Standard General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.130" (104.90mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g/n, Bluetooth, ISM |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 12,49500 € | 124,95 € |
| 25 | 11,69080 € | 292,27 € |
| 100 | 10,80640 € | 1.080,64 € |
| 250 | 10,38488 € | 2.596,22 € |
| 500 | 10,13084 € | 5.065,42 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |



