
HG2402PU-UFL | |
|---|---|
DigiKey Part Number | 5073-HG2402PU-UFL-ND |
Manufacturer | |
Manufacturer Product Number | HG2402PU-UFL |
Description | ANTOMNI PCB 2.4GHZ 2DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, Wi-Fi PCB Trace IPX, U.FL Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2.3 |
Packaging Bag | Gain 2dBi |
Part Status Active | Termination IPX, U.FL |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.040" (1.02mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g/n, Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 15,78200 € | 157,82 € |
| 25 | 14,80680 € | 370,17 € |
| 100 | 14,50200 € | 1.450,20 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |

