
HG2402FPU-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG2402FPU-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG2402FPU-100IPEX |
Description | ANT PCB 2400MHZ 2.5DBI IPEX CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 2.6dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Bluetooth, WiFi | Termination I-PEX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.006" (0.16mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN |
Antenna Type PCB Trace |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,74000 € | 17,74 € |
| 10 | 14,17500 € | 141,75 € |
| 25 | 13,28520 € | 332,13 € |
| 100 | 12,30740 € | 1.230,74 € |
| 250 | 11,84120 € | 2.960,30 € |
| 500 | 11,56028 € | 5.780,14 € |
| Unit Price without VAT: | 17,74000 € |
|---|---|
| Unit Price with VAT: | 21,11060 € |

