
HG2371-17XP-065-4NF | |
|---|---|
DigiKey Part Number | 5073-HG2371-17XP-065-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2371-17XP-065-4NF |
Description | 2300-2700+5150-5850MHZ/5900-7200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16ax, IoT, OFDMA, Wi-Fi, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 2 |
Series | Gain 17dBi, 20dBi, 17dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.5GHz, 5.5GHz, 6.55GHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.85GHz, 5.9GHz ~ 7.2GHz | Applications 802.16ax, IoT, OFDMA, Wi-Fi, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,33000 € | 706,33 € |
| 10 | 670,47700 € | 6.704,77 € |
| Unit Price without VAT: | 706,33000 € |
|---|---|
| Unit Price with VAT: | 840,53270 € |

