
HG2327-17XP-065-8NF | |
|---|---|
DigiKey Part Number | 5073-HG2327-17XP-065-8NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2327-17XP-065-8NF |
Description | 2.3 GHZ TO 2.7 GHZ 8-PORT SECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, DAS, LTE, Wi-Fi, WISP, WLAN Sector N Type Female (8) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (8) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 5.610" (142.49mm) | |
Applications | 4G, 5G, DAS, LTE, Wi-Fi, WISP, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,09000 € | 888,09 € |
| 10 | 786,85000 € | 7.868,50 € |
| Unit Price without VAT: | 888,09000 € |
|---|---|
| Unit Price with VAT: | 1.056,82710 € |

