
HG1922EG-1-NF | |
|---|---|
DigiKey Part Number | 5073-HG1922EG-1-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG1922EG-1-NF |
Description | 1920 MHZ TO 2170 MHZ GRID ANTENN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Parabolic Grid N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.045GHz | |
Frequency Range | 1.92GHz ~ 2.17GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 100 W | |
Features | Cable - 213.36mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 14.600" (370.84mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 € | 151,61 € |
| 10 | 128,89800 € | 1.288,98 € |
| 25 | 123,22880 € | 3.080,72 € |
| Unit Price without VAT: | 151,61000 € |
|---|---|
| Unit Price with VAT: | 180,41590 € |

