RF ANTENNA PCS Panel Connector Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG1908P-NF

DigiKey Part Number
5073-HG1908P-NF-ND
Manufacturer
Manufacturer Product Number
HG1908P-NF
Description
ANTFLAT PATCH 1.9GHZ 8DBI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCS Panel Connector Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Panel
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
8dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
Cellular
Termination
Connector
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Ceiling Mount
Frequency (Center/Band)
1.935GHz
Height (Max)
0.900" (22.86mm)
Frequency Range
1.88GHz ~ 1.99GHz
Applications
PCS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 140
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1106,31000 €106,31 €
1089,56500 €895,65 €
2585,38600 €2.134,65 €
10080,79450 €8.079,45 €
Manufacturers Standard Package
Unit Price without VAT:106,31000 €
Unit Price with VAT:126,50890 €