
HG1903RD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG1903RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG1903RD-RSP |
Description | ANTRUBBER DUCK 1.9GHZ 3DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, PCS Whip, Right Angle RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 1.524m |
RF Family/Standard Cellular | Termination RP-SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.92GHz | Height (Max) 5.230" (132.84mm) |
Frequency Range 1.85GHz ~ 1.99GHz | Applications EDGE, GPRS, GSM, PCS |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,92000 € | 29,92 € |
| 10 | 24,27100 € | 242,71 € |
| 25 | 22,86240 € | 571,56 € |
| 100 | 21,31320 € | 2.131,32 € |
| 250 | 20,57476 € | 5.143,69 € |
| Unit Price without VAT: | 29,92000 € |
|---|---|
| Unit Price with VAT: | 35,60480 € |

