
HG1727SX6518-4F-R | |
|---|---|
DigiKey Part Number | 5073-HG1727SX6518-4F-R-ND |
Manufacturer | |
Manufacturer Product Number | HG1727SX6518-4F-R |
Description | 1710-2690 MHZ, 65 SECTOR ANTENNA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GSM, LTE, UMTS, Wi-Fi, WISP Sector 4.3/10 - Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.85GHz, 2.06GHz, 2.345GHz, 2.59GHz | |
Frequency Range | 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.2GHz, 2.2GHz ~ 2.49GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Sector | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 17.6dBi, 17.8dBi, 18.2dBi, 18dBi | |
Power - Max | 250 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 3.370" (85.59mm) | |
Applications | 5G, GSM, LTE, UMTS, Wi-Fi, WISP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,70000 € | 546,70 € |
| 10 | 479,36000 € | 4.793,60 € |
| Unit Price without VAT: | 546,70000 € |
|---|---|
| Unit Price with VAT: | 650,57300 € |

