RF ANTENNA 5G, GSM, LTE, UMTS, Wi-Fi, WISP Sector 4.3/10 - Female (4) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG1727S4X6518-4F-R

DigiKey Part Number
5073-HG1727S4X6518-4F-R-ND
Manufacturer
Manufacturer Product Number
HG1727S4X6518-4F-R
Description
1710-2690 MHZ, 65 SECTOR ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GSM, LTE, UMTS, Wi-Fi, WISP Sector 4.3/10 - Female (4) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
L-com
VSWR
1.5
Series
Gain
17.4dBi, 17.7dBi, 18dBi, 18.2dBi
Packaging
Bulk
Power - Max
250 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Cellular, WiFi
Termination
4.3/10 - Female (4)
Frequency Group
Wide Band
Mounting Type
Mast Mount
Frequency (Center/Band)
1.85GHz, 2.06GHz, 2.345GHz, 2.59GHz
Height (Max)
4.400" (111.76mm)
Frequency Range
1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.2GHz, 2.2GHz ~ 2.49GHz, 2.49GHz ~ 2.69GHz
Applications
5G, GSM, LTE, UMTS, Wi-Fi, WISP
Antenna Type
Sector
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.008,84000 €1.008,84 €
Manufacturers Standard Package
Unit Price without VAT:1.008,84000 €
Unit Price with VAT:1.200,51960 €