HG172708U-PRO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 259,83000 €
Datasheet
RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG172708U-PRO

DigiKey Part Number
5073-HG172708U-PRO-ND
Manufacturer
Manufacturer Product Number
HG172708U-PRO
Description
1710-2700MHZ 8 DBI OMNI ANTENNA,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.205GHz
Frequency Range
1.71GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.3
Return Loss
-
Gain
8dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
22.800" (579.12mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1298,09000 €298,09 €
10257,75300 €2.577,53 €
25247,68600 €6.192,15 €
Manufacturers Standard Package
Unit Price without VAT:298,09000 €
Unit Price with VAT:354,72710 €