
HG142PSGI-NMO | |
|---|---|
DigiKey Part Number | 5073-HG142PSGI-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG142PSGI-NMO |
Description | ANT 2 DBI POLY SPRING VEHICULAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 159MHz | Height (Max) 1.063" (27.00mm) |
Frequency Range 144MHz ~ 174MHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,01000 € | 79,01 € |
| 10 | 66,01600 € | 660,16 € |
| 25 | 65,29280 € | 1.632,32 € |
| Unit Price without VAT: | 79,01000 € |
|---|---|
| Unit Price with VAT: | 94,02190 € |

