
HG104574DU | |
|---|---|
DigiKey Part Number | 5073-HG104574DU-ND |
Manufacturer | |
Manufacturer Product Number | HG104574DU |
Description | ANT KIT 2 DBI DUPLEXED 108-174/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male (3) Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.5, 2 |
Series | Gain 2dBi, 2dBi |
Packaging Bag | Power - Max 150 W |
Part Status Active | Features Cable - 5.18m |
RF Family/Standard General ISM | Termination N Type Male (3) |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 314MHz, 705MHz | Height (Max) 3.270" (83.06mm) |
Frequency Range 108MHz ~ 520MHz, 450MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,76000 € | 281,76 € |
| 10 | 243,37100 € | 2.433,71 € |
| 25 | 233,79080 € | 5.844,77 € |
| Unit Price without VAT: | 281,76000 € |
|---|---|
| Unit Price with VAT: | 335,29440 € |

