
HG104574DU-GPS | |
|---|---|
DigiKey Part Number | 5073-HG104574DU-GPS-ND |
Manufacturer | |
Manufacturer Product Number | HG104574DU-GPS |
Description | ANT KIT 2 DBI DUPLEXED 108-174/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male (3) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz), VHF (f < 300MHz) | |
Frequency (Center/Band) | 314MHz, 515GHz, 705MHz, 1.575GHz | |
Frequency Range | 30MHz ~ 520MHz, 108MHz ~ 960MHz, 450MHz ~ 1GHz, 1.572GHz ~ 1.578GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 30dBi | |
Power - Max | 150 W | |
Features | Cable - 5.182m, Filter | |
Termination | N Type Male (3) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.270" (83.06mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,02000 € | 206,02 € |
| 10 | 176,53200 € | 1.765,32 € |
| 25 | 169,17240 € | 4.229,31 € |
| Unit Price without VAT: | 206,02000 € |
|---|---|
| Unit Price with VAT: | 245,16380 € |

