
HG1038DU | |
|---|---|
DigiKey Part Number | 5073-HG1038DU-ND |
Manufacturer | |
Manufacturer Product Number | HG1038DU |
Description | ANT KIT 2 DBI DUPLEXED 108-174/3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO, N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 140MHz, 450MHz, 808MHz | |
Frequency Range | 100MHz ~ 180MHz, 380MHz ~ 520MHz, 746MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi | |
Power - Max | 150 W | |
Features | Cable - 5.181m | |
Termination | NMO, N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.270" (83.06mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,17000 € | 159,17 € |
| 10 | 135,49900 € | 1.354,99 € |
| 25 | 129,58960 € | 3.239,74 € |
| Unit Price without VAT: | 159,17000 € |
|---|---|
| Unit Price with VAT: | 189,41230 € |

