RF ANTENNA General Purpose Module NMO, SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-GPSNMO195-SMA

DigiKey Part Number
5073-HG-GPSNMO195-SMA-ND
Manufacturer
Manufacturer Product Number
HG-GPSNMO195-SMA
Description
ANT COMBO NMO MOUNT 30 DB GPS VE
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module NMO, SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
2
Series
Gain
30dBi
Packaging
Bag
Power - Max
10 W
Part Status
Obsolete
Features
Cable - 5.182m, Filter
RF Family/Standard
General ISM
Termination
NMO, SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP66
Frequency (Center/Band)
1.575GHz
Mounting Type
Connector Mount
Frequency Range
1.572GHz ~ 1.578GHz
Height (Max)
0.880" (22.35mm)
Antenna Type
Module
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.