
HG-GPSL1L5-40 | |
|---|---|
DigiKey Part Number | 5073-HG-GPSL1L5-40-ND |
Manufacturer | |
Manufacturer Product Number | HG-GPSL1L5-40 |
Description | L1/L5 GNSS ANTENNA 1166-1218/155 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.386GHz | |
Frequency Range | 1.166GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 43dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,48000 € | 408,48 € |
| 10 | 355,82300 € | 3.558,23 € |
| 25 | 342,68080 € | 8.567,02 € |
| Unit Price without VAT: | 408,48000 € |
|---|---|
| Unit Price with VAT: | 486,09120 € |

