MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.595GHz | |
Frequency Range | 1.575GHz ~ 1.615GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dBi | |
Power - Max | 10 W | |
Features | Cable - 5.182m, Filter | |
Termination | NMO, SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.880" (22.35mm) | |
Applications | GLNSS, GPS |


