RF ANTENNA GLNSS, GPS Module TNC Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-GPGLTIM32

DigiKey Part Number
5073-HG-GPGLTIM32-ND
Manufacturer
Manufacturer Product Number
HG-GPGLTIM32
Description
ANT 32 DB GPS/GLNSS TIMING ANTEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLNSS, GPS Module TNC Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
2
Series
Gain
32dBi
Packaging
Bag
Features
Filter
Part Status
Active
Termination
TNC
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Threaded
Frequency (Center/Band)
1.592GHz
Height (Max)
4.500" (114.30mm)
Frequency Range
1.574GHz ~ 1.61GHz
Applications
GLNSS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 61
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1267,29000 €267,29 €
10230,58000 €2.305,80 €
25221,41760 €5.535,44 €
Manufacturers Standard Package
Unit Price without VAT:267,29000 €
Unit Price with VAT:318,07510 €