RF ANTENNA GLNSS, GPS Module TNC Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-GPGLTIM32-MNT

DigiKey Part Number
5073-HG-GPGLTIM32-MNT-ND
Manufacturer
Manufacturer Product Number
HG-GPGLTIM32-MNT
Description
ANT 32 DB GPS/GLNSS TIMING ANTEN
Customer Reference
Detailed Description
RF ANTENNA GLNSS, GPS Module TNC Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
2
Series
Gain
32dBi
Packaging
Bag
Features
Filter
Part Status
Obsolete
Termination
TNC
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
1.592GHz
Height (Max)
4.500" (114.30mm)
Frequency Range
1.574GHz ~ 1.61GHz
Applications
GLNSS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.