RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Male (2) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-2327DP-17EG-NM

DigiKey Part Number
5073-HG-2327DP-17EG-NM-ND
Manufacturer
Manufacturer Product Number
HG-2327DP-17EG-NM
Description
2.3-2.7GHZ 17DBI 1FT MIMO GRID A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Male (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.5GHz
Frequency Range
2.3GHz ~ 2.7GHz
Antenna Type
Dish
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
17dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Male (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
2.600" (66.04mm)
Applications
802.11b/g/n, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1166,72000 €166,72 €
10142,08900 €1.420,89 €
25135,94160 €3.398,54 €
Manufacturers Standard Package
Unit Price without VAT:166,72000 €
Unit Price with VAT:198,39680 €