
HG-2327DP-17EG-NF | |
|---|---|
DigiKey Part Number | 5073-HG-2327DP-17EG-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG-2327DP-17EG-NF |
Description | 2.3-2.7GHZ 17DBI 1FT MIMO GRID A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain 17dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM, WiFi | Termination N Type Female (2) |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.5GHz | Height (Max) 2.600" (66.04mm) |
Frequency Range 2.3GHz ~ 2.7GHz | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
Antenna Type Dish |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,19000 € | 157,19 € |
| 10 | 133,81400 € | 1.338,14 € |
| 25 | 127,97840 € | 3.199,46 € |
| Unit Price without VAT: | 157,19000 € |
|---|---|
| Unit Price with VAT: | 187,05610 € |

