
HG-1742DP-17EG-NF | |
|---|---|
DigiKey Part Number | 5073-HG-1742DP-17EG-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG-1742DP-17EG-NF |
Description | 1.7-4.2GHZ 17DBI 1FT MIMO GRID A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, 5G, CBRES, DAS, LTE, Wi-Fi Dish N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.2GHz, 3.75GHz | |
Frequency Range | 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Dish | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 17dBi, 19dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.600" (193.04mm) | |
Applications | 802.11b/g/n, 5G, CBRES, DAS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,66000 € | 263,66 € |
| 10 | 236,67800 € | 2.366,78 € |
| Unit Price without VAT: | 263,66000 € |
|---|---|
| Unit Price with VAT: | 313,75540 € |

