
HDVGA-MM-7 | |
|---|---|
DigiKey Part Number | 5073-HDVGA-MM-7-ND |
Manufacturer | |
Manufacturer Product Number | HDVGA-MM-7 |
Description | HDMI-VGA MALE TO MALE CABLE 7T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to HDMI-A Male, Right Angle 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Length 7.00' (2.13m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) to HDMI-A Male, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,75000 € | 144,75 € |
| Unit Price without VAT: | 144,75000 € |
|---|---|
| Unit Price with VAT: | 172,25250 € |

