Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDRAZ-1 | |
|---|---|
DigiKey Part Number | 5073-HDRAZ-1-ND |
Manufacturer | |
Manufacturer Product Number | HDRAZ-1 |
Description | CA HDMI RA TO STR LSZH 1M |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male, R/A | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD21PRAD-MM-BLK-1M | L-com | 0 | 5073-HD21PRAD-MM-BLK-1M-ND | 32,84000 € | Parametric Equivalent |
| HD21PRAL-MM-BLK-1M | L-com | 19 | 5073-HD21PRAL-MM-BLK-1M-ND | 33,99000 € | Parametric Equivalent |
| HD21PRAR-MM-BLK-1M | L-com | 4 | 5073-HD21PRAR-MM-BLK-1M-ND | 32,84000 € | Parametric Equivalent |
| HD21ZRAD-MM-BLK-1M | L-com | 0 | 5073-HD21ZRAD-MM-BLK-1M-ND | 38,38000 € | Parametric Equivalent |
| HD21ZRAL-MM-BLK-1M | L-com | 0 | 5073-HD21ZRAL-MM-BLK-1M-ND | 36,48000 € | Parametric Equivalent |








