HDRA2-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 105,68000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 54,47000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,80000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 121,11000 €
Datasheet
Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDRA2-5

DigiKey Part Number
5073-HDRA2-5-ND
Manufacturer
Manufacturer Product Number
HDRA2-5
Description
CA HDMI RA2 TO STR 5M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male, R/A
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDRA-5L-com05073-HDRA-5-ND105,68000 €Parametric Equivalent
HDRA4-5L-com05073-HDRA4-5-ND54,47000 €Parametric Equivalent
HDRAZ-5L-com05073-HDRAZ-5-ND33,80000 €Parametric Equivalent
HDRAZ4-5L-com05073-HDRAZ4-5-ND121,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1115,99000 €115,99 €
Manufacturers Standard Package
Unit Price without VAT:115,99000 €
Unit Price with VAT:138,02810 €