HDRA-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,22000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 51,88000 €
Datasheet
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDRA-4

DigiKey Part Number
5073-HDRA-4-ND
Manufacturer
Manufacturer Product Number
HDRA-4
Description
CA HDMI RA TO STR 4M
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male, R/A
Usage
High Definition Multimedia Interface
Length
13.1' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDRA2-4L-com05073-HDRA2-4-ND20,22000 €Parametric Equivalent
HDRA4-4L-com05073-HDRA4-4-ND51,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes