HDMIDVI-MM-F-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 26,23000 €
Datasheet
Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIDVI-MM-F-05M

DigiKey Part Number
5073-HDMIDVI-MM-F-05M-ND
Manufacturer
Manufacturer Product Number
HDMIDVI-MM-F-05M
Description
HDMI TO DVI 2.0, 4 K, .5 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
Digital Visual Interface, High Definition Multimedia Interface
Length
1.64' (500.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMIDVI-MM-05ML-com05073-HDMIDVI-MM-05M-ND26,23000 €Parametric Equivalent
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,38000 €29,38 €
Manufacturers Standard Package
Unit Price without VAT:29,38000 €
Unit Price with VAT:34,96220 €