HDMI-MM-RADD-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,90000 €
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-MM-RADD-1M

DigiKey Part Number
5073-HDMI-MM-RADD-1M-ND
Manufacturer
Manufacturer Product Number
HDMI-MM-RADD-1M
Description
HDMI 2.0, M/M, NYLON BRAID, D/D,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male, R/A
Shielding
Shielded
2nd Connector Type
HDMI-A Male, R/A
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMI-MM-RAUD-1ML-com05073-HDMI-MM-RAUD-1M-ND30,90000 €Parametric Equivalent
Available To Order
Factory Stock: 231
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,07000 €32,07 €
Manufacturers Standard Package
Unit Price without VAT:32,07000 €
Unit Price with VAT:38,16330 €