
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer L-com | Exterior Housing Color White |
Series | Interior Housing Color White |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Audio/Video | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) HDMI Receptacle | Exterior Contact Finish Thickness 15µin (0.381µm) |
Interior Type (Adapter End) HDMI Receptacle | Interior Contact Finish Thickness 15µin (0.381µm) |
Exterior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 19,08500 € | 190,85 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |


