HDMI Receptacle Connector 19 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDFT

DigiKey Part Number
5073-HDFT-ND
Manufacturer
Manufacturer Product Number
HDFT
Description
HDMI F CONN FIELD TERMINATION
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Terminal Block
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,55000 €26,55 €
1022,56600 €225,66 €
2521,15320 €528,83 €
5020,14380 €1.007,19 €
10019,18310 €1.918,31 €
25017,98344 €4.495,86 €
Manufacturers Standard Package
Unit Price without VAT:26,55000 €
Unit Price with VAT:31,59450 €