HDCAYL-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 56,57000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 60,47000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 68,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 55,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 94,80000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 116,26000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 131,23000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 32,47000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 88,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 130,36000 €
Datasheet
Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAYL-5

DigiKey Part Number
5073-HDCAYL-5-ND
Manufacturer
Manufacturer Product Number
HDCAYL-5
Description
CA HDMI M-M YLW 5 M
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes